Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution

Subtotal (1 unit)*

£4,355.00

(exc. VAT)

£5,226.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 September 2025
  • Plus 1 unit(s) shipping from 28 October 2025
  • Plus 999,999,996 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,355.00

*price indicative


RS Stock No.:
757-7879
Mfr. Part No.:
OS32C-SP1 VER2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

0S32C

Beam Resolution

30 mm, 40 mm, 50 mm, 70 mm

Component Type

Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Minimum Scanning Distance

1.75m

Maximum Scanning Distance

3m

Maximum Response Time

680 (On to Off) ms, 780 (Off to On) ms

Height

105mm

Supply Voltage

24 V dc

Length

143mm

Features

One Safety Zone, Two Warning Zone, Up to 70 Combinations

Width

133mm

Terminal Type

M12 Connector

Related links